


9-2110480-0 | |
|---|---|
DigiKey Part Number | A117764-ND |
Manufacturer | |
Manufacturer Product Number | 9-2110480-0 |
Description | CONN DIFF ARRAY PLG 309P PCB TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315 (309 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 9-2110480-0 Models |
Category | Number of Positions 315 (309 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin |
Packaging Bulk | Mated Stacking Heights 40mm |
Part Status Active | Height Above Board 1.567" (39.80mm) |
Connector Type Differential Pair Array, Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 53,15657 € | 28 704,55 € |
| Unit Price without VAT: | 53,15657 € |
|---|---|
| Unit Price with VAT: | 63,78788 € |


