Image for 9-1542006-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1542006-1

DigiKey Part Number
9-1542006-1-ND
Manufacturer
Manufacturer Product Number
9-1542006-1
Description
37.5MM HS ASSY ULTE
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1542006-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.376" (34.95mm) OD
Mfr
Fin Height
0.500" (12.70mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
5.74°C/W @ 200 LFM
Part Status
Obsolete
Thermal Resistance @ Natural
10.20°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip
Base Product Number
Shape
Cylindrical, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.