Image for 9-1542004-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1542004-6

DigiKey Part Number
9-1542004-6-ND
Manufacturer
Manufacturer Product Number
9-1542004-6
Description
27MM LOW P HS ASSY
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1542004-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.000" (50.80mm) OD
Mfr
Fin Height
1.100" (27.94mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
2.85°C/W @ 200 LFM
Part Status
Obsolete
Thermal Resistance @ Natural
6.57°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip
Base Product Number
Shape
Cylindrical, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

350In Stock
Ships from WEC