Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1414992-1

DigiKey Part Number
A129155-ND
Manufacturer
Manufacturer Product Number
9-1414992-1
Description
RELAY GEN PURPOSE SPST 25A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
9-1414992-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
100.8 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Features
Resistor
Mounting Type
Socketable
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
1.6W
Coil Resistance
119 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 85 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

85In Stock
Ships from WEC