Image for 6-1532007-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1532007-4

DigiKey Part Number
6-1532007-4-ND
Manufacturer
Manufacturer Product Number
6-1532007-4
Description
CONN RCPT 15POS CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Position Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
26205,14462 €5 333,76 €
Unit Price without VAT:205,14462 €
Unit Price with VAT:246,17354 €