
881773-1 | |
|---|---|
DigiKey Part Number | 881773-1-ND |
Manufacturer | |
Manufacturer Product Number | 881773-1 |
Description | CONN PLUG HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 881773-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28157 € | 2 563,14 € |
| Unit Price without VAT: | 1,28157 € |
|---|---|
| Unit Price with VAT: | 1,53788 € |



