



881735-1 | |
|---|---|
DigiKey Part Number | A129149-ND |
Manufacturer | |
Manufacturer Product Number | 881735-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 881735-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,20400 € | 30,10 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09180 € | 109,18 € |
| 250 | 1,02336 € | 255,84 € |
| 840 | 0,93945 € | 789,14 € |
| 1 680 | 0,89462 € | 1 502,96 € |
| 2 520 | 0,86941 € | 2 190,91 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

