
881599-4 | |
---|---|
DigiKey Part Number | 881599-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881599-4 |
Description | CONN RING STUD RETAIN 10-12AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Stud Retaining 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 881599-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stud Retaining | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" ~ 0.208" (3.99mm ~ 5.28mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 0,27437 € | 32 924,40 € |
Unit Price without VAT: | 0,27437 € |
---|---|
Unit Price with VAT: | 0,32924 € |