
881504-5 | |
---|---|
DigiKey Part Number | 881504-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881504-5 |
Description | .110 FASTIN-ON REC. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 881504-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.080" (1.27mm ~ 2.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 0,02366 € | 2 839,20 € |
Unit Price without VAT: | 0,02366 € |
---|---|
Unit Price with VAT: | 0,02839 € |