
881257-3 | |
|---|---|
DigiKey Part Number | A108888TR-ND - Tape & Reel (TR) A108888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 881257-3 |
Description | CONN MAG TERM 18-22AWG POKE-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 881257-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | 18-22 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10190 € | 10,19 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,09094 € | 45,47 € |
| 1 000 | 0,08659 € | 86,59 € |
| 2 500 | 0,08116 € | 202,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,07773 € | 544,11 € |
| 14 000 | 0,07402 € | 1 036,28 € |
| 21 000 | 0,07193 € | 1 510,53 € |
| 35 000 | 0,06939 € | 2 428,65 € |
| 49 000 | 0,06776 € | 3 320,24 € |
| 70 000 | 0,06608 € | 4 625,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

