
880636-1 | |
|---|---|
DigiKey Part Number | 880636-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880636-1 |
Description | .250 SERIES FASTIN- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880636-1 Models |
Category | Tab Length 0.618" (15.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.103" (28.02mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Insulation Diameter 0.106" ~ 0.146" (2.69mm ~ 3.71mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,12587 € | 12 587,00 € |
| Unit Price without VAT: | 0,12587 € |
|---|---|
| Unit Price with VAT: | 0,15104 € |















