
880627-3 | |
|---|---|
DigiKey Part Number | 880627-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880627-3 |
Description | CONN RING CIRC 14-17AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880627-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Phosphor Bronze |
Thickness 0.024" (0.61mm) | Insulation Diameter 0.106" ~ 0.157" (2.69mm ~ 3.99mm) |
Width - Outer Edges 0.472" (12.00mm) | Base Product Number |
Length - Overall 1.016" (25.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,13510 € | 13 510,00 € |
| Unit Price without VAT: | 0,13510 € |
|---|---|
| Unit Price with VAT: | 0,16212 € |

