


87523-3 | |
|---|---|
DigiKey Part Number | 87523-3-ND |
Manufacturer | |
Manufacturer Product Number | 87523-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87523-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36887 € | 368,87 € |
| Unit Price without VAT: | 0,36887 € |
|---|---|
| Unit Price with VAT: | 0,44264 € |




















