


87316-3 | |
|---|---|
DigiKey Part Number | A100843TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87316-3 |
Description | CONN SOCKET SOLDER PCB TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 87316-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09481 € | 1 896,20 € |
| Unit Price without VAT: | 0,09481 € |
|---|---|
| Unit Price with VAT: | 0,11377 € |

