Similar
Similar
Similar



87227-9 | |
|---|---|
DigiKey Part Number | 87227-9-ND |
Manufacturer | |
Manufacturer Product Number | 87227-9 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87227-9 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010977185 | Molex | 0 | 0010977185-ND | 0,79159 € | Similar |
| 929665-05-09-I | 3M | 0 | 3M156311-18-ND | 3,59000 € | Similar |
| A1-18PA-2.54DSA(71) | Hirose Electric Co Ltd | 58 | H123002-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45030 € | 745,03 € |
| Unit Price without VAT: | 7,45030 € |
|---|---|
| Unit Price with VAT: | 8,94036 € |









