
881460-1 | |
|---|---|
DigiKey Part Number | 881460-1-ND |
Manufacturer | |
Manufacturer Product Number | 881460-1 |
Description | TYPE III+ SOCKET LP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 0.75 ~ 1.5mm² Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.75 ~ 1.5mm² | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,58217 € | 8 732,55 € |
| Unit Price without VAT: | 0,58217 € |
|---|---|
| Unit Price with VAT: | 0,69860 € |

