


87107-5 | |
|---|---|
DigiKey Part Number | 87107-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87107-5 |
Description | CONN SOCKET CRIMP IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp, IDC |
Datasheet | Datasheet |
EDA/CAD Models | 87107-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp, IDC |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17311 € | 1 731,10 € |
| Unit Price without VAT: | 0,17311 € |
|---|---|
| Unit Price with VAT: | 0,20773 € |















