
868330-2 | |
|---|---|
DigiKey Part Number | 868330-2-ND |
Manufacturer | |
Manufacturer Product Number | 868330-2 |
Description | LGH-1L PLUG TO LGH-1L PLUG 11" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1L Plug to LGH-1L Plug Unshielded 11.00" (279.400mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1L Plug to LGH-1L Plug | |
Length | 11.00" (279.400mm) | |
Voltage | 25 kV | |
Barrel Depth | 0.91" (23.11mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |

