
868186-1 | |
|---|---|
DigiKey Part Number | 868186-1-ND |
Manufacturer | |
Manufacturer Product Number | 868186-1 |
Description | CONN LGH RCPT 1POS CYL |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1L Receptacle Cylindrical |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Shape Cylindrical |
Packaging Bulk | Voltage 35kVDC |
Part Status Discontinued at DigiKey | Features Flange |
Style LGH 1L | Base Product Number |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 214,35520 € | 5 358,88 € |
| Unit Price without VAT: | 214,35520 € |
|---|---|
| Unit Price with VAT: | 257,22624 € |

