Image for 863124-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863124-2

DigiKey Part Number
863124-2-ND
Manufacturer
Manufacturer Product Number
863124-2
Description
LGH-4 PLUG TO CABLE 16AWG 24.38"
Customer Reference
Detailed Description
16 AWG LGH-4 Plug to Cable (Round) Unshielded 24.38" (619.252mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
50 kV
Manufacturer
TE Connectivity AMP Connectors
Barrel Depth
2.00" (50.80mm)
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Obsolete
Shielding
Unshielded
Connector Type
LGH-4 Plug to Cable (Round)
Material - Cap
Brass
Length
24.38" (619.252mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.