
868021-1 | |
|---|---|
DigiKey Part Number | 868021-1-ND |
Manufacturer | |
Manufacturer Product Number | 868021-1 |
Description | RECT 6P PLG TO WIRE 24AWG 13.73" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Rectangular, 06 pos Male Plug to Individual Wire Leads Unshielded 13.73" (348.742mm) |
Datasheet | Datasheet |
EDA/CAD Models | 868021-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular, 06 pos Male Plug to Individual Wire Leads | |
Length | 13.73" (348.742mm) | |
Voltage | 6 kV | |
Barrel Depth | - | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 711,86700 € | 7 118,67 € |
| Unit Price without VAT: | 711,86700 € |
|---|---|
| Unit Price with VAT: | 854,24040 € |

