

85931-6 | |
---|---|
DigiKey Part Number | 85931-6-ND |
Manufacturer | |
Manufacturer Product Number | 85931-6 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.443" (11.25mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.036" ~ 0.038" (0.91mm ~ 0.97mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70800 € | 7,08 € |
25 | 0,66360 € | 16,59 € |
50 | 0,63180 € | 31,59 € |
100 | 0,60170 € | 60,17 € |
250 | 0,56396 € | 140,99 € |
500 | 0,53700 € | 268,50 € |
1 000 | 0,51137 € | 511,37 € |
3 000 | 0,47323 € | 1 419,69 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,99600 € |