
859097-1 | |
|---|---|
DigiKey Part Number | 859097-1-ND |
Manufacturer | |
Manufacturer Product Number | 859097-1 |
Description | LGH-1/2 PLG TO LGH-1/2 PLG 5.76' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug, Right Angle Shielded 5.76' (1.76m) |
Datasheet | Datasheet |
Category | Voltage 10 kV |
Manufacturer TE Connectivity AMP Connectors | Barrel Depth 0.53" (13.46mm) |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Obsolete | Shielding Shielded |
Connector Type LGH-1/2 Plug to LGH-1/2 Plug, Right Angle | Color - Wire Red |
Length 5.76' (1.76m) | Base Product Number |

