
849610-4 | |
|---|---|
DigiKey Part Number | 849610-4-ND |
Manufacturer | |
Manufacturer Product Number | 849610-4 |
Description | CONN LGH RCPT 1POS CYL |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Cylindrical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.88" (22.35mm) | |
Voltage | 20kVDC | |
Mounting Type | - | |
Features | For Encapsulation Unit | |
Base Product Number |

