
85094-1 | |
|---|---|
DigiKey Part Number | 85094-1-ND |
Manufacturer | |
Manufacturer Product Number | 85094-1 |
Description | CONN RCPT HSG 0.250 0.312 4POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm), 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm), 0.312" (7.92mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) and 0.312" (7.92mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39193 € | 783,86 € |
| Unit Price without VAT: | 0,39193 € |
|---|---|
| Unit Price with VAT: | 0,47032 € |

