Image for 862602-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862602-4

DigiKey Part Number
862602-4-ND
Manufacturer
Manufacturer Product Number
862602-4
Description
LGH-1/2L PLG TO J1-21 SCKT 6"
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to J1-21 Socket Contact, Right Angle Unshielded 6.00" (152.400mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
15 kV
Manufacturer
TE Connectivity AMP Connectors
Barrel Depth
0.89" (22.61mm)
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Obsolete
Shielding
Unshielded
Connector Type
LGH-1/2L Plug to J1-21 Socket Contact, Right Angle
Base Product Number
Length
6.00" (152.400mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.