
848076-9 | |
|---|---|
DigiKey Part Number | 848076-9-ND |
Manufacturer | |
Manufacturer Product Number | 848076-9 |
Description | LGH-3 PLUG TO CABLE 16AWG 6.03' |
Customer Reference | |
Detailed Description | 16 AWG LGH-3 Plug to Cable (Round) Shielded 6.03' (1.84m) |
Datasheet | Datasheet |
EDA/CAD Models | 848076-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-3 Plug to Cable (Round) | |
Length | 6.03' (1.84m) | |
Voltage | 40 kV | |
Barrel Depth | 1.81" (45.97mm) | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color - Cap | Green | |
Color - Wire | - | |
Material - Cap | Epoxy | |
Base Product Number |

