
867566-1 | |
|---|---|
DigiKey Part Number | 867566-1-ND |
Manufacturer | |
Manufacturer Product Number | 867566-1 |
Description | LGH-1 PLUG TO CABLE 16AWG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 5.00' (1.52m) | |
Voltage | 40 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | White | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 492,59200 € | 4 925,92 € |
| Unit Price without VAT: | 492,59200 € |
|---|---|
| Unit Price with VAT: | 591,11040 € |

