TE Connectivity FPC Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84534-7

DigiKey Part Number
84534-7-ND
Manufacturer
Manufacturer Product Number
84534-7
Description
CONN FFC VERT 7POS 1.25MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
84534-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
7
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.307" (7.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 081 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 8000,16611 €3 455,09 €
Manufacturers Standard Package
Unit Price without VAT:0,16611 €
Unit Price with VAT:0,19933 €

Other Suppliers on DigiKey

3 081In Stock
Ships from WEC