
837655-2 | |
|---|---|
DigiKey Part Number | 837655-2-ND |
Manufacturer | |
Manufacturer Product Number | 837655-2 |
Description | LGH-1 PLUG TO CABLE 16AWG 24" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 24.00" (609.600mm) |
Datasheet | Datasheet |
EDA/CAD Models | 837655-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 24.00" (609.600mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |

