Image for 829261-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829261-4

DigiKey Part Number
829261-4-ND
Manufacturer
Manufacturer Product Number
829261-4
Description
CONN D-SUB HD FEMALE SCREW LOCK
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HD
Features
-
Length - Threaded Portion Below Head
0.311" (7.91mm)
Length - Below Head
0.311" (7.91mm)
Thread Size
M3 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.