
917360-6 | |
|---|---|
DigiKey Part Number | A115708-ND |
Manufacturer | |
Manufacturer Product Number | 917360-6 |
Description | CONN RCPT 6POS R/A TIN |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Non-Gendered Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 917360-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 6 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80500 € | 8,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

