829068-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829068-1

cms-digikey-product-number
A129109-ND
cms-manufacturer
cms-manufacturer-product-number
829068-1
cms-description
HD SCHRAUB-SICHERG
Manufacturer Standard Lead Time
9 Weeks
cms-customer-reference
cms-detailed-description
Jackscrew Socket For D-Sub Front Panel Mount Connectors
Datasheet
 Datasheet
cms-eda-cad-models
829068-1 Models
Product Attributes
Type
cms-description
Select All
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Front Panel Mount Connectors
Features
-
Length - Threaded Portion Below Head
0.197" (5.00mm)
Length - Below Head
0.197" (5.00mm)
Thread Size
M3 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
13,23000 €3,23 €
102,73800 €27,38 €
1002,32680 €232,68 €
5002,07700 €1 038,50 €
1 0001,97791 €1 977,91 €
cms-manufacturer-standard-package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,87600 €