
827535-3 | |
|---|---|
DigiKey Part Number | 827535-3-ND |
Manufacturer | |
Manufacturer Product Number | 827535-3 |
Description | CONN HEADER R/A 25POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 25 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Box | Fastening Type Push-Pull |
Part Status Obsolete | Insulation Height 0.697" (17.70mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |

