


827312-4 | |
|---|---|
DigiKey Part Number | 827312-4-ND |
Manufacturer | |
Manufacturer Product Number | 827312-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 827312-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.224" (5.70mm) |
Packaging Bulk | Overall Contact Length 0.598" (15.20mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,30947 € | 3 713,64 € |
| Unit Price without VAT: | 0,30947 € |
|---|---|
| Unit Price with VAT: | 0,37136 € |

