
826000-1 | |
|---|---|
DigiKey Part Number | 826000-1-ND |
Manufacturer | |
Manufacturer Product Number | 826000-1 |
Description | CONN RCPT HSG 35POS 5.00MM |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |

