



825308-1 | |
|---|---|
DigiKey Part Number | A129080-ND |
Manufacturer | |
Manufacturer Product Number | 825308-1 |
Description | CONN HEADER VERT 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position |
Datasheet | Datasheet |
EDA/CAD Models | 825308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Wire Wrap | |
Fastening Type | - | |
Contact Length - Mating | 0.441" (11.20mm) | |
Insulation Height | 0.689" (17.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 50,13333 € | 4 211,20 € |
| Unit Price without VAT: | 50,13333 € |
|---|---|
| Unit Price with VAT: | 60,16000 € |

