
821939-1 | |
|---|---|
DigiKey Part Number | A24823-ND |
Manufacturer | |
Manufacturer Product Number | 821939-1 |
Description | CONN SOCKET COVER FOR 100PQFP |
Customer Reference | |
Detailed Description | Connector Cover For PQFP Devices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover | |
For Use With/Related Products | PQFP Devices | |
Number of Pins | 100 | |
Body Material | Polyphenylene Sulfide (PPS) | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

