
8080-1G17 | |
|---|---|
DigiKey Part Number | 8080-1G17-ND |
Manufacturer | |
Manufacturer Product Number | 8080-1G17 |
Description | CONN TRANSIST TO-3 3POS TIN |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type Transistor, TO-3 | Housing Material Polytetrafluoroethylene (PTFE) |
Number of Positions or Pins (Grid) 3 (Oval) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Base Product Number |
Contact Material - Mating Beryllium Copper |

