8060-1G9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 11 534
Unit Price: 1,90000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8060-1G9

DigiKey Part Number
8060-1G9-ND
Manufacturer
Manufacturer Product Number
8060-1G9
Description
CONN TRANSIST TO-5 3POS GOLD
Customer Reference
Detailed Description
3 (Round) Pos Transistor, TO-5 Socket Gold Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
3 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Panel Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

38In Stock
Ships from WEC