cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55888-3

DigiKey Part Number
8-55888-3-ND
Manufacturer
Manufacturer Product Number
8-55888-3
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.600" (40.64mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 265 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

265In Stock
Ships from WEC