
8-53175-1 | |
|---|---|
DigiKey Part Number | 8-53175-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-53175-1 |
Description | CONN SPADE TERM 16-22AWG #4 |
Customer Reference | |
Detailed Description | 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Box | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 4 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.203" (5.16mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.576" (14.63mm) | Tongue Inside Opening 0.112" (2.84mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53175-1 | TE Connectivity AMP Connectors | 20 538 | A0943-ND | 0,38000 € | Similar |






