
4-1377173-8 | |
|---|---|
DigiKey Part Number | A136104-ND |
Manufacturer | |
Manufacturer Product Number | 4-1377173-8 |
Description | CONN WIRE PIN TERM 14-16AWG PG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4-1377173-8 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Material Copper |
Pin Diameter Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm) | Contact Finish Tin |
Length - Pin 0.406" (10.31mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.906" (23.01mm) | Length - Termination 0.500" (12.70mm) |
Wire Gauge 14-16 AWG | Base Product Number |
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |






