8-35653-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9 475
Unit Price: 0,47000 €
Datasheet
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-35653-1

DigiKey Part Number
8-35653-1-ND
Manufacturer
Manufacturer Product Number
8-35653-1
Description
CONN SPLICE 10-22 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
10-22 AWG
Insulation
Fully Insulated
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types