
8-34320-5 | |
|---|---|
DigiKey Part Number | 8-34320-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-34320-5 |
Description | CONN INLINE 4 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |




