



8-34124-1 | |
|---|---|
DigiKey Part Number | A136778-ND |
Manufacturer | |
Manufacturer Product Number | 8-34124-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,42090 € | 42,09 € |
| 300 | 0,38947 € | 116,84 € |
| 500 | 0,37566 € | 187,83 € |
| 1 000 | 0,35772 € | 357,72 € |
| 2 500 | 0,33532 € | 838,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |





