33476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33476-1

DigiKey Part Number
A136765-ND
Manufacturer
Manufacturer Product Number
8-33476-1
Description
CONN TERM RECT TONG 16-22 AWG #6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 6 Stud
Datasheet
 Datasheet
EDA/CAD Models
8-33476-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
6 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
0.846" (21.49mm)
Width - Outer Edges
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76400 €7,64 €
250,71600 €17,90 €
500,68180 €34,09 €
1000,64920 €64,92 €
3000,60067 €180,20 €
5000,57940 €289,70 €
1 0000,55173 €551,73 €
2 5000,51719 €1 292,98 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €