
8-32957-1 | |
---|---|
DigiKey Part Number | A129120-ND |
Manufacturer | |
Manufacturer Product Number | 8-32957-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-32957-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.715" (18.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,46800 € | 4,68 € |
25 | 0,43800 € | 10,95 € |
50 | 0,41700 € | 20,85 € |
100 | 0,39710 € | 39,71 € |
300 | 0,36743 € | 110,23 € |
500 | 0,35440 € | 177,20 € |
1 000 | 0,33747 € | 337,47 € |
2 500 | 0,31633 € | 790,83 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |