
8-32562-1 | |
---|---|
DigiKey Part Number | 8-32562-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-32562-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32562-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,68800 € | 6,88 € |
25 | 0,64440 € | 16,11 € |
50 | 0,61340 € | 30,67 € |
100 | 0,58420 € | 58,42 € |
300 | 0,54060 € | 162,18 € |
500 | 0,52142 € | 260,71 € |
1 000 | 0,49653 € | 496,53 € |
2 500 | 0,46544 € | 1 163,60 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,97200 € |