
8-320749-1 | |
|---|---|
DigiKey Part Number | 8-320749-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-320749-1 |
Description | CONN SPADE TERM 16-22AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-320749-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.203" (5.16mm) |
Width - Outer Edges 0.296" (7.52mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.514" (13.06mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 320749 | TE Connectivity AMP Connectors | 436 | A0940-ND | 0,35000 € | Similar |






